STMicroelectronics NUCLEO-N657X0-Q STM32 Nucleo-144 Development Board
STMicroelectronics NUCLEO-N657X0-Q STM32 Nucleo-144 Development Board is a versatile platform for prototyping and exploring concepts. An STM32 microcontroller powers the STMicroelectronics NUCLEO-N657X0-Q STM32 and features various performance and power optimization options. The board has reduced power consumption in Run mode with internal or external SMPS. It includes the ST Zio connector for ARDUINO® Uno V3 compatibility and ST morpho headers, enabling seamless expansion with specialized shields. Integrated with an ST-LINK debugger/programmer, it eliminates the need for a separate probe. Additionally, the board provides access to comprehensive free software libraries and examples through the STM32Cube MCU package.Features
- Common features
- STM32 microcontroller in an LQFP144, TFBGA225, or VFBGA264 package
- Three user LEDs
- One user push-button and one reset push-button
- 32.768kHz crystal oscillator
- Board connectors include SWD, ST morpho expansion connector
- ST-LINK USB VBUS, USB connector, or external sources flexible power-supply options
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board features
- External or internal SMPS to generate Vcore logic supply
- Ethernet compliant with IEEE-802.3-2002
- USB device only, USB OTG full speed, or SNK/UFP
- ARDUINO® Uno V3 connector or ST Zio expansion connector including ARDUINO® Uno V3 board connectors
- Camera module FPC
- MIPI20 compatible connector with trace signals
- USB with Micro-AB or USB Type-C™
- Ethernet RJ45
- Onboard ST-LINK (STLINK/V2-1, STLINK-V3E, or STLINK-V3EC) debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
Applications
- IoT prototyping
- Embedded system development
- Low-power applications
- Industrial automation
- Wearable technology
- Consumer electronics
- Educational tools
- Sensor integration
- Robotics
- Smart home devices
Videos
Yayınlandı: 2024-12-18
| Güncellenmiş: 2025-01-13