STMicroelectronics NUCLEO-U5A5ZJ-Q STM32 Nucleo-144 Board
STMicroelectronics NUCLEO-U5A5ZJ-Q STM32 Nucleo-144 Board offers a range of performance and power consumption features. The STMicroelectronics NUCLEO-U5A5ZJ-Q can be mixed and matched to fit specific project requirements, thanks to the STM32 microcontroller. With compatibility for external SMPS and ST Zio connector, along with the ARDUINO® Uno V3 connectivity and ST morpho headers, easily expand the Nucleo open development platform with specialized shields.Features
- External or internal SMPS to generate Vcore logic supply
- USB OTG full speed or SNK/UFP (full-speed or high-speed mode), depending on the USB connector type
- Ethernet compliant with IEEE-802.3-2002
- Board connectors
- USB with Micro-AB or USB Type-C™
- Ethernet RJ45
Applications
- Robotics
- Home automation
- Industrial automation
- Internet of Things (IoT) devices
- Education
Yayınlandı: 2023-03-09
| Güncellenmiş: 2023-03-15