STMicroelectronics P-NUCLEO-IOD01A1 STM32 Nucleo Pack
STMicroelectronics P-NUCLEO-IOD01A1 STM32 Nucleo Pack is composed of the NUCLEOL073RZ, the STEVAL-IOD003V1, and the XNUCLEO-IKS01A2. The STEVAL-IOD003V1 offers an IO-Link device PHY layer (L6362A). The NUCLEO-L073RZ runs an IO-Link demo stack compatible with rev 1.1 and firmware controlling the X-NUCLEOIKS01A2 sensors. The STMicroelectronics P-NUCLEO-IOD01A1 STM32 Nucleo Pack is an easy-to-use solution for the development of IO-Link and SIO applications, L6362A communication features and robustness, together with the STM32L073RZT6 computation performance.Features
- STEVAL-IOD003V1
- IO-Link (PHY) device layer based on L6362A
- Operating voltage range 6.5V to 35V
- Dedicated CQ overload pin (wake-up)
- Diagnostics pin (UVLO, over-temperature and cut-off)
- UART interface
- Linear regulators for independent supply from +24V bus (12mA 3.3V and 100mA 12V)
- LEDs for status and diagnostics
- Overload and overheating protections with non-dissipative cut-off function
- Full reverse polarity on IO-Link interface pins
- EMC protections according to IO-Link v1.1 and IEC 60947-5-2
- Ground and VCC wire break protections
- X-NUCLEO-IKS01A2
- LSM6DSL 3D accelerometer and 3D gyroscope
- LSM303AGR 3D accelerometer and 3D magnetometer
- LPS22HB pressure sensor
- HTS221 capacitive digital relative humidity and temperature
- DIL24 socket for additional MEMS adapters and other sensors
- Free comprehensive development firmware library and samples for all sensors compatible with STM32Cube firmware
- NUCLEO-L073RZ
- STM32L073RZT6 32-bit microcontroller based on ARM® Cortex®-M0+ core
- Pre-programmed IO-Link device stack (v1.1 compatible)
- Arduino UNO R3 connectivity and ST morpho extension pin headers
- Mbed-enabled
- On-board ST-LINK/V2-1 debugger/programmer with SWD connector
Content Stream
P-NUCLEO-IOD01A1 Block Details
Yayınlandı: 2018-08-02
| Güncellenmiş: 2023-02-13