STMicroelectronics Power Schottky Medium VF & IR Diodes
STMicroelectronics Power Schottky Medium VF and IR Diodes are the intermediate trade-off between forward voltage drop and leakage current. The diodes cover voltage ratings from 60V up to 200V. These STMicroelectronics power Schottky diodes are dedicated to high-power density applications. These applications include semi-slim or slim-type notebook adapters, telecom, or desktop switch-mode power supplies (SMPS).Features
- Intermediate trade-off between forward voltage drop and leakage current
- 60V to 200V voltage ratings
- Ddicated to high-power density applications
Applications
- Semi-slim or slim-type notebook adapters
- Telecom
- Desktop SMPS
Videos
Yayınlandı: 2019-12-10
| Güncellenmiş: 2024-02-15