STMicroelectronics SATEL-VL53L4CD Breakout Boards

STMicroelectronics SATEL-VL53L4CD Breakout Boards include two breakout boards embed the VL53L4CD Time-of-Flight high-accuracy proximity sensor. The SATEL-VL53L4CD breakout boards are designed to integrate into a device quickly.

The STM SATEL-VL53L4CD breakout boards have a perforated PCB section that embeds the VL53L4CD module. This design allows the mini-PCB to break off and use a 3.3V supply application via flying wires. Due to the small size, the SATEL-VL53L4CD breakout boards enable easy integration into development and evaluation devices.

Features

  • Divisible board that can be used as a mini-PCB breakout board, easy to integrate into the customer's device
  • Two breakout boards available in the package

Connected to the X-NUCLEO-53L4A1 Expansion Board

STMicroelectronics SATEL-VL53L4CD Breakout Boards

Mini-PCB flying wire connection to the X-NUCLEO-53L4A1 Expansion Board

STMicroelectronics SATEL-VL53L4CD Breakout Boards

Simplified Schematic

Schematic - STMicroelectronics SATEL-VL53L4CD Breakout Boards
Yayınlandı: 2022-02-28 | Güncellenmiş: 2022-07-11