STMicroelectronics SensorTile Connectable Sensor Nodes

STMicroelectronics SensorTile Connectable Sensor Nodes are highly integrated reference designs. The STEVAL-STLCS01V1 is a plug or solder version and the STEVAL-STLCS02V1 is a plug-only version. The Nodes add sensing and connectivity capabilities to new designs through a smart hub solution. The board can support the development of monitoring and tracking applications like standalone sensor nodes connected to iOS™ or Android™ smartphone applications.

Features

  • Main components:
    • STM32L476 – 32-bit ultralow-power MCU with Cortex®M4F
    • LSM6DSM – iNEMO inertial module: 3D accelerometer and 3D gyroscope
    • LSM303AGR – Ultra-compact high-performance eCompass module: ultralow-power 3D accelerometer and 3D magnetometer
    • LPS22HB – MEMS nano pressure sensor: 260-1260 hPa absolute digital output barometer
    • MP34DT04 – 64 dB SNR digital MEMS microphone
    • BlueNRG-MS – Bluetooth low energy network processor
    • BALF-NRG-01D3 – 50 Ω balun with integrated harmonic filter
    • LD39115J18R – 150 mA low quiescent current low noise LDO 1.8V
  • Very compact module for motion, audio, environmental sensing, and Bluetooth® low energy connectivity with a complete set of firmware examples
  • Mobile connectivity via the ST BlueMS app, available for iOS™ and Android™
  • 2V to 5.5V power supply range
  • External interfaces: UART, SPI, SAI (serial audio interface), I²C, DFSDM, USB OTG, ADC, GPIOs
  • Pluggable or solderable interface
  • SWD interface for debugging and programming capability
  • CE certified
  • RoHS and China RoHS compliant
  • FCC certified
  • IC certified
  • TYPE certified
Yayınlandı: 2017-06-15 | Güncellenmiş: 2022-06-09