STMicroelectronics SM6FxAY TVS Diodes
STMicroelectronics SM6FxAY Transient-Voltage-Suppressor (TVS) Diodes are designed to protect sensitive automotive circuits against surges defined in ISO 7637-2 and electrostatic discharges according to ISO 10605. These diodes incorporate planar technology, making them compatible with sophisticated circuits where low leakage current and high junction temperature are required for long-term reliability and stability. The SM6FxAY diodes are AEC-Q101 qualified and unidirectional. These TVS diodes offer protection with a stand-off voltage range of 5V to 36V, ensuring the safety of sensitive automotive circuits against potential damage.The SM6FxAY TVS diodes highlight a peak pulse power of 600W (10/1000μs) and 4kW (8/20μs). Additionally, these diodes feature low leakage currents of 0.2μA at 25°C and 1μA at 85°C. The SM6FxAY TVS diodes come in a SOD128 flat package and provide a compact and efficient solution, combining advanced technology with a space-saving design.
Features
- AEC-Q101 qualified
- Unidirectional type
- Incorporate planar technology
- Matte tin platting
- SOD128 flat package
- Tape and reel packaging
- RoHS compliant (grade: Ecopack2)
Specifications
- 5V to 36V stand-off voltage range
- 30kV peak pulse voltage
- 600W (10/1000μs) and 4kW (8/20μs) peak pulse power
- Low leakage current:
- 0.2μA at 25°C
- 1μA at 85°C
- 175°C maximum operating junction temperature
- Up to 240W (10/1000µs) high power capability at 175°C
- 260°C maximum lead temperature for soldering (10s duration)
Applications
- Protect sensitive automotive circuits against surges and electrostatic discharges
View Results ( 22 ) Page
| Parça Numarası | Çalışma Voltajı | Sıkıştırma Voltajı | Arıza Voltajı | Ipp - Uç Nabız Akımı | İşletim Besleme Voltajı |
|---|---|---|---|---|---|
| SM6F10AY | 10 V | 21.7 V | 11.1 V | 184 A | 10 V |
| SM6F11AY | 11 V | 24.2 V | 12.3 V | 1.665 kA | 11 V |
| SM6F12AY | 12 V | 25.3 V | 13.3 V | 157 A | 12 V |
| SM6F13AY | 13 V | 27.2 V | 14.4 V | 147 A | 13 V |
| SM6F14AY | 14 V | 29 V | 15.7 V | 136 A | 14 V |
| SM6F15AY | 15 V | 32.5 V | 16.7 V | 123 A | 15 V |
| SM6F16AY | 16 V | 34.7 V | 17.9 V | 115 A | 16 V |
| SM6F18AY | 18 V | 39.3 V | 20 V | 102 A | 18 V |
| SM6F20AY | 20 V | 42.8 V | 22.2 V | 93 A | 20 V |
| SM6F22AY | 22 V | 48.3 V | 24.4 V | 83 A | 22 V |
Yayınlandı: 2024-01-26
| Güncellenmiş: 2024-02-12