STMicroelectronics SPC574S-DISP Discovery Board
STMicroelectronics SPC574S-DISP Discovery Board accelerates development and secures a fast time-to-market with a balance of performance, functionality, and cost. The SPC57 4S Line addresses a wide range of automotive applications like brushless DC electric motors. STMicroelectronics SPC57 series is designed to meet ASIL-D highest functional safety level, in compliance with ISO26262. The SPC574S-DISP provides full access to all the CPU's signals and GPIOs and exposes a wide set of connectivity options, like CAN-FD, FlexRay, LIN, and UART.Features
- Featuring SPC574S60E3, a 32-bit power architecture microcontroller with dual-core e200z4d, 1.5MB flash, e TQFP100 pins
- One CAN FD port (DB9 connector)
- 1 FlexRay, 1 line port (with transceiver)
- PLS integrated programmer - debugger
- Standard 7 x 2 male, 0.1" JTAG interface
- One USB virtual COM Port
- Three push buttons, three LEDs for user purposes, reset push button
- Two potentiometers for ADC quick evaluation
- All GPIOs and signals accessible by a 4 x 40, 0.1" pin grid array, allowing connection of an additional boards
- 12VDC (external power supply) board supply
- 132mm x 105mm board size
Yayınlandı: 2019-12-10
| Güncellenmiş: 2024-02-14