STMicroelectronics SPC58EC-DIS Discovery Board
STMicroelectronics SPC58EC-DIS Discovery Board features SPC58EC80E3, a high-performance e200z420n3 dual-core 32-bit power architecture technology CPU. This board offers full access to peripherals such as ISO, DSPI, CAN-FD, and LINFlexD. The SPC58EC-DIS discovery board allows access to all CPU signals and GPIOs to be compatible with an Arduino shield through dedicated connectors. This board integrates a programmer/debugger that allows debugging and programming the microcontroller through a USB cable. The SPC58EC-DIS discovery board features a USB virtual communication port, two types of extension resources, two push buttons, and eight LEDs. This board is used in automotive applications such as body and gateway.Features
- Two types of extension resources:
- Extension headers for all device pins and for quick connection to prototyping expansion boards, additional modules, and evaluation probing
- Arduino Uno revision 3 connectivity
- On-board debugger and dedicated optional connector to plug a standalone JTAG debugger
- Flexible board power supply:
- USB port (mini B - 5V)
- From 7V to 12V, 5V or 3.3V external sources (DC)
- Eight LEDs:
- Three for integrated programmer/debugger
- Three LEDs user
- One for reset
- One 5V power LED
- USB virtual communication port
- USER and RESET push buttons
Applications
- Automotive:
- Body
- Gateway
Yayınlandı: 2023-07-04
| Güncellenmiş: 2023-09-14