STMicroelectronics ST25-TAG-BAG-AB Set of ST25TV Series NFC Tags
STMicroelectronics ST25-TAG-BAG-AB Set of ST25TV Series NFC Tags are ready-to-use and based on NFC Forum Type 5 tag ICs (ST25TV512C and ST25TV02KC). The tag ICs are combined with antennas of different sizes and materials, with advanced designs (like tamper detect), to address various applications.The STM ST25-TAG-BAG-AB Set of ST25TV Series NFC Tags are designed to evaluate the ST25TV series NFC tags included in the ST25T product family. The family contains long-range (ISO/IEC 15693) NFC/RFID tags with advanced features and 512Kbit and 2Kbit memory sizes.
Features
- One ST25TV512C smart label, 28mm diameter
- One ST25TV512C wet inlay, 28mm diameter
- One ST25TV02KC smart label, 18mm x 18mm
- One ST25TV02KC molding tag, 7.5mm x 7.5mm
- One ST25TV02KC tamper detect tag, 42mm x 26.5mm
- One ST25TV02KC smart label, 50.8mm x 50.8mm
Overview
Yayınlandı: 2022-09-10
| Güncellenmiş: 2022-09-27