STMicroelectronics STAPxxDPS05 LED Display Drivers

STMicroelectronics STAP08DP05, STAP16DPPS05, and STAP16DPS05 LED Display Driver ICs are monolithic, low voltage, low current power 8-bit or 16-bit shift registers designed for LED panel displays. Each device contains either an 8-bit or 16-bit serial-in, parallel-out shift register that feeds an 8-bit or 16-bit D-type storage register. In the output stage, eight or sixteen regulated current sources are designed to provide 5mA to 100mA (3mA to 40mA for the STAP16DPPS05) constant current to drive the LEDs. The detection circuit checks 3 different conditions that can occur on the output line: short to GND, short to VO or open line. The data detection results are loaded in the shift register and shifted out via the serial line output. The 3.3V of voltage supply is very useful for applications that interface any microcontroller from 3.3V.

The STMicroelectronics STAP08DP05 is available in a TSSOP-16 package. The STAP16DPPS05 and STAP16DPS05 are offered in an HTSSOP-24 package. All three devices are AEC-Q100 qualified for use in automotive applications. 

Features

  • Low voltage power supply down to 3V
  • 8 or 16 constant current output channels
  • Adjustable output current through external resistor
  • Short and open output error detection
  • Serial data IN/parallel data OUT
  • Able to drive 3.3V microcontroller
  • Output current: 5-100mA (3-40mA - STAP16DPPS05)
  • Max. clock frequency: 30MHz
  • Auto power-saving (STAP16DPPS05 & STAP16DPS05 only)
  • ESD protection
    • 2.5kV HBM - STAP08DP05
    • 2.0kV HBM - STAP16DPPS05 & STAP16DPS05

Applications

  • Dashboard and infotainment backlighting
  • Exterior/interior lighting
  • DTRLs

STAP08DP05 Block Diagram

Block Diagram - STMicroelectronics STAPxxDPS05 LED Display Drivers

STAP16DPP05 Block Diagram

Block Diagram - STMicroelectronics STAPxxDPS05 LED Display Drivers

STAP16DPS05 Block Diagram

Block Diagram - STMicroelectronics STAPxxDPS05 LED Display Drivers
Yayınlandı: 2014-04-01 | Güncellenmiş: 2022-03-11