STMicroelectronics STCC2540/5011/5021 USB Charging Controllers

STMicroelectronics STCC2540/5011/5021 USB Charging Controllers integrate, in one package, a USB charger controller, a wide bandwidth data switch, and a high current power switch. The device emulates several profiles compatible with USB battery charging standard, BC1.2, Chinese telecommunications standard YD/T 1591-2009, and proprietary charger modes. The device asserts the charging flag in DCP modes if the charging current is higher than the threshold. In CDP mode, it asserts the charging flag after the CDP negotiation if the charging current is higher than the threshold. After the current drops below the threshold, the output is de-asserted, allowing the host to turn off the high-power DC-DC converter and reduce overall consumption in S4/S5 states, critical when the host is battery supplied.

Features

  • Compliant with USB charging specifications BC1.2, USB 2.0, and USB 3.0 standards
  • Compliant with Chinese telecommunications industry standard YD/T 1591-2009
  • Compatible with proprietary charging mode (Apple® 1A / 2A, BlackBerry®, Korean tablets)
  • Wide bandwidth, low-loss USB 2.0 data switch
  • Integrated 2.5A VBUS power switch with low RON of 65mΩ
  • Constant current mode overcurrent protection
  • Soft-start to limit inrush current
  • Adjustable current limit up to 2.5A
  • Short-circuit, thermal and under-voltage protection
  • Reverse voltage and reverse current protection
  • Deglitched fault reporting output
  • Supports remote wakeup in S3
  • Charging indication output in DCP and CDP modes
  • Package: VFQFPN 16L 3mm x 3mm x 0.8mm with exposed pad
  • Temperature range: -40 up to 85°C
  • UL and CB recognized components (UL file number: E354278)

Applications

  • USB ports / hubs
  • Personal computers, all-in-one PCs
  • Monitors
  • Notebooks, ultrabooks
  • Tablet PCs
  • Universal wall charging adapters

Block Diagrams

Yayınlandı: 2013-07-24 | Güncellenmiş: 2022-03-11