STMicroelectronics STEF512GR Dual Electronic Fuse

STMicroelectronics STEF512GR Dual Electronic Fuse is designed to protect from overcurrent and overvoltage events in applications requiring hot swap operation and in-rush current control. This fuse is embedded with two independent electronic fuses, one for the 5V rails and one for the 12V rails. The start-up time for each e-fuse can be adjusted via two small soft-start capacitors connected to the relevant pins. The STEF512GR fuse limits the output current to the predefined safe value when an overload condition occurs. The maximum load current is precisely limited by utilizing a sense FET topology to factory-defined values. The STEF512GR fuse integrates 40mΩ power FETs that offer low voltage drop from the main supply to the load during normal operations. This dual e-fuse is used in Hard Disk Drives (HDD), Solid State Drives (SSD), set-top boxes, and HDD and SDD arrays.

Features

  • 5V and 12V channels into one chip
  • 25V absolute maximum input voltage
  • Precise output over-voltage clamp
  • 3A on 5V and 4A on 12V fixed current limit
  • Adjustable output voltage slew rate for each channel
  • Integrated 40mΩ Power FETs
  • Latched-off thermal protection
  • Input undervoltage lockout
  • SAS disable pin
  • TSOT23-8L package

Applications

  • HDD and SSD drives
  • Set-top boxes
  • HDD and SSD array

Block Diagram

Block Diagram - STMicroelectronics STEF512GR Dual Electronic Fuse

Typical Application Circuit

Application Circuit Diagram - STMicroelectronics STEF512GR Dual Electronic Fuse
Yayınlandı: 2024-03-14 | Güncellenmiş: 2024-03-25