STMicroelectronics STEVAL-AKI001V1 Evaluation Board
STMicroelectronics STEVAL-AKI001V1 Evaluation Board is designed to evaluate the conversion performance of the ADC120 8-channel, 12-bit analog-to-digital converter (ADC) from 50ksps to 1Msps. This evaluation board offers onboard sources such as temperature sensors and strain gauge signals. The STEVAL-AKI001V1 board accepts external signals to enable the measurement and evaluation of the ADC120 conversion performance based on successive approximation register (SAR) technology. This evaluation board features standalone mode and can be plugged onto the NUCLEO-L476RG board with an SMT32 microcontroller, that enables further signal processing and PC communication. The STEVAL-AKI001V1 board from STMicroelectronics is ideal for use in power supplies and converters.Features
- Evaluates conversion performance of the ADC120 8-channel, 12-bit ADC
- SPI and serial digital output
- Onboard sources include temperature sensors and strain gauge signal
- Accepts external signals to allow measurement and evaluation of ADC120 conversion performance based on SAR technology
- Standalone mode available
- Can be plugged onto NUCLEO-L476RG board with SMT32 microcontroller for further signal processing and PC communication
- Low power consumption
- RoHS compliant
Applications
- Power supplies
- Converters
Specifications
- 12-bit ADC implementing SAR technology
- 50ksps to 1Msps conversion rate
- 8-to-1-channel input MUX
- 3.3V operating supply
Additional Resources
Yayınlandı: 2020-03-20
| Güncellenmiş: 2025-01-19