STMicroelectronics STEVAL-EDUKIT01 Evaluation Kit

STMicroelectronics STEVAL-EDUKIT01 Evaluation Kit is designed to represent a complex, non-linear, and unstable oscillator for university-level robotics projects. It consists of a transparent structure holding a free-swinging pendulum with movement stabilized by a stepper motor and feedback from a high-performance rotary encoder reading the pendulum angle. The STSW-EDUKIT01 firmware includes critical, high-speed algorithms that interpret encoder data and allows the stepper motor to counter pendulum movement so it remains vertical. The educational set, along with a real-time Matlab viewer and interface, helps build an understanding of Arm®-based embedded architecture (STM32CubeIDE) and stepper motor control. STMicroelectronics STEVAL-EDUKIT01 Evaluation Kit also covers real-time systems based on proportional, integral, and derivative (PID) control, as well as more advanced techniques.

Features

  • Rotary inverted pendulum kit for education
  • Included stepper motor and quadrature rotary encoder
  • Cost-effective design
  • Easy to assemble the interlocking acrylic frame
  • Includes 12V, 1A power supply (100V to 240V)
  • Based on NUCLEO-F401RE development board
  • X-NUCLEO-IHM01A1 expansion board with L6474PD micro-stepping motor driver
  • Open-source educational material available
Yayınlandı: 2020-03-25 | Güncellenmiş: 2025-01-19