STMicroelectronics STEVAL-IFP034V1 Single High Side Driver
STMicroelectronics STEVAL-IFP034V1 Single High Side Driver is designed to analyze the IPS161H device functionality. The STEVAL-IFP034V1 evaluation board provides galvanic isolation between the user interface and the power interface through optical isolation. This device is implemented with optocouplers OPTO1 for forwarding signals to the device and OPT2 for diagnostic feedback signals.The STEVAL-IFP034V1 evaluation board features a microcontroller interface, reverse polarity protection, and input pins compatible with VCC rails. This board operates at 8V to 60V voltage range and 0.5A maximum current range.
Features
- 8V to 60V operating voltage range
- 0.5A maximum operating current range
- Programmable cut-off delay time
- Reverse polarity protection
- Galvanic isolation
- Input pins compatible with VCC rails
- Green LED for channel ON/OFF status
- Red LED for Common Diagnostic on:
- Open load in OFF state
- Cut-off
- Thermal protection
- Microcontroller interface
- Compliant with IEC 61000-4-2, IEC61000-4-4, and IEC 61000-4-5
- RoHS compliant
Yayınlandı: 2017-05-23
| Güncellenmiş: 2022-05-13