STMicroelectronics STEVAL-IFP046V1 Expansion Board

STMicroelectronics STEVAL-IFP046V1 Expansion Board is an industrial digital output expansion board for the IPS1025H-32. The IPS1025H-32 single high-side smart power solid state relay can be evaluated in a digital output module connected to 5.7A industrial loads. The STEVAL-IFP046V1 board interfaces with the microcontroller on the STM32 Nucleo through 5kV optocouplers driven by GPIO pins and Arduino R3 connectors.

The STM STEVAL-IFP046V1 Expansion Board connects to either a NUCLEO-F401RE or a NUCLEOG431RB development board. The STEVAL-IFP046V1 evaluates a system composed of up to four stacked STEVALIFP046V1 expansion boards. For example, a system with four STEVAL-IFP046V1 expansion boards allows users to assess a quad channel digital output module.

Features

  • Based on the IPS1025H-32 single high-side switch, which features:
    • Operating range up to 60V
    • Low-power dissipation (RON(MAX) = 25mΩ)
    • Fast decay for inductive loads
    • Smart driving of capacitive loads
    • Undervoltage lock-out
    • Overload and overtemperature protections
    • QFN48L 8mm x 6mm package
  • 8V to 33V/0A to 5.7A Application board operating range
  • Extended voltage operating range (J3 open) up to 60V
  • Green LED for output on/off status
  • Red LEDs for overload and overheating diagnostics
  • 5kV galvanic isolation
  • Supply rail reverse polarity protection
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • CE certified
  • RoHS and China RoHS compliant
  • Not FCC approved for resale

Layout

STMicroelectronics STEVAL-IFP046V1 Expansion Board
Yayınlandı: 2022-09-26 | Güncellenmiş: 2022-10-04