STMicroelectronics STEVAL-ILL066V2 Evaluation Board

STMicroelectronics STEVAL-ILL066V2 Evaluation Board is used to control a single dimmable, high-brightness LED string using the STLUX385A digital controller. The STEVAL-ILL066V2 achieves a 92% efficiency at full load and maintains low <250mW power consumption in idle periods. The STEVAL-ILL066V2 also has >500mW during failure (open or short). The STMicroelectronics STEVAL-ILL066V2 Evaluation Board handles a primary side regulated power conversion stage and all the supported communication links.

The power conversion stage consists of a PFC regulator followed by a "Zero Voltage Switching" (ZVS) LC resonant stage. The high-precision dimming is adjusted using a primary side regulation (PSR) control technique. LED brightness can be dimmed by controlling the LED current down to a very low level. The STMicroelectronics STEVAL-ILL066V2 Evaluation Board provides DALI, insulated 0-10, and UART physical communication interfaces, with all communication managed by the STLUX385A device.

Features

  • Based on STLUX385A digital controller
  • High efficiency (92%)
  • Primary side controlled
  • Up to 100W (100V at 1A or 200V at 0.5A)
  • Single isolated output suitable for LED connection
  • 90V to 265VAC input voltage range
  • Adjustable LED current and dimming
  • 11-bit equivalent output resolution
  • <250mW IDLE mode power consumption
  • Real-time fault detection and protection (short-circuit or open circuit)
  • Remote control via:
    • DALI ed.2.0
    • 0 - 10V
    • UART 
  • RoHS compliant
Yayınlandı: 2018-05-17 | Güncellenmiş: 2023-02-07