STMicroelectronics STEVAL-IOD002V1 Expansion Board

STMicroelectronics STEVAL-IOD002V1 Expansion Board is designed as part of the STM32 Nucleo Series based on the L6364W transceiver embedding 50mA, 3.3V, and 5.0V voltage regulators, DC-DC converter, and M-sequence management. The STEVAL-IOD002V1 Expansion Board offers an easy-to-use solution for the development of SIO and IO-Link industrial sensor applications.

The STM STEVAL-IOD002V1 Expansion Board connects with the STM32 controller via SPI and GPIO pins, and it is compatible with the Arduino UNO R3 (default configuration) and ST morpho (optional, not mounted) connectors (when connected to a NUCLEO-L073RZ or NUCLEO-G071RB development board). Communication via IO-Link can be performed in either multi-byte or single-byte modes with SPI control of IC configuration and bidirectional sensor data transmission or in transparent mode with SPI control of IC configuration and UART interfacing bidirectional sensor data transmission.

The L6364W and expansion board settings are configured using the switches on the STEVAL-IOD002V1. These settings include transmission mode and DC-DC converter enable/disable according to application requirements. Evaluation of comprehensive industrial sensor modules is performed by connecting the STEVAL-IOD002V1 to the X-NUCLEO-IKS02A1 sensor shield.

Features

  • Based on the L6364W IO-Link device dual transceiver with the following main characteristics:
    • 2-channel (CQ and DIO) IO-Link PHY layer
    • IO-Link DLL (M-sequence handler and checksum)
    • Wake-up detection
    • Interrupt diagnostic pin
    • SPI and UART interfaces
    • 50mA 3.3V and 5.0V linear regulators
    • 50mA adjustable (5.0V ÷ 10.8V) buck converter
    • Overload protection with adjustable intervention threshold
    • Overheating protection with an adjustable shutdown threshold
    • Full reverse polarity on the process side
    • Ground and VCC wire break protections
    • CSP19 (2.5mm x 2.5mm) package
  • 5V to 35V operating voltage range
  • Red LED and green LED for status diagnostics
  • Radiated Emissions (EM Fields 30MHz - 1GHz) <40dBµV/m
  • Immunity to conducted disturbance (150kHz - 80MHz) ≤ 10V
  • Immunity to RF EM Fields (80MHz - 1 GHz) ≤ 10 V/m
  • Immunity to RF EM Fields (1GHz - 2.7GHz) ≤ 3 V/m
  • Immunity to SURGE pulse (500Ohm coupling) ≤ ± 1.2kV
  • Immunity to ESD contact/air ≤ ±3kV
  • Immunity to BURST noise ≤ ±1kV
  • Compatible with STM32 Nucleo development boards
  • Equipped with Arduino UNO R3 connectors
  • RoHS and WEEE compliant

Overview

STMicroelectronics STEVAL-IOD002V1 Expansion Board
Yayınlandı: 2021-09-30 | Güncellenmiş: 2022-03-11