STMicroelectronics STEVAL-IPFC01V1 PFC Kit

STMicroelectronics STEVAL-IPFC01V1 PFC Kit is based on the STNRGPF01 digital controller and includes a separate power board, control board, and adapter board. The STNRGPF01 is a digital configurable ASIC that drives up to three channels in an interleaved PFC for industrial applications. The STNRGPF01 is designed to meet the IEC 61000-3-2 standard for electrical equipment.

Features

  • 3kW interleaved PFC kit with following boards:
    • STEVAL-IPFC01P1 power board
    • STEVAL-IPFC01C1 control board
    • STEVAL-IPFC01A1 adapter board
  • 90VAC to 265VAC input voltage range 
  • 47Hz to 63Hz line frequency range
  • 3kW at 230V maximum output power
  • 400V output voltage
  • >0.98 at 20% load power factor
  • <5% at 20% load total harmonic distortion 
  • Mixed-signal average current mode control, CCM fixed frequency operation
  • 111kHz switching frequency: 
  • Cycle-by-cycle regulation (analog current control loop)
  • Input voltage and load feed-forwards
  • Phase shedding
  • Burst-mode operation
  • Overvoltage protection
  • Thermal protection
  • Status indicator LEDs
  • Inrush current limiter function
  • Cooling function

Block Diagram

Block Diagram - STMicroelectronics STEVAL-IPFC01V1 PFC Kit
Yayınlandı: 2018-09-12 | Güncellenmiş: 2023-02-20