STMicroelectronics STEVAL-ISA176V1 Evaluation Board
STMicroelectronics STEVAL-ISA176V1 Evaluation Board implements a 5W (5V/1A) wide-range mains battery charger with constant voltage/constant current, tailored for AC-DC chargers. The STEVAL-ISA176V1 has a universal input mains range of 90VAC to 264VAC with a frequency of 45Hz-65Hz. The ALTAIR05T-800 is at the core of the application and is an all-primary sensing switching regulator.Features
- ALTAIR05T-800 is at the core of the application
- 90VAC to 264VAC universal input mains range, frequency 45Hz-65Hz
- 5V at 1A continuous operation output voltage
- Optoless constant voltage - constant current output regulation
- < 100mW @ 230VAC standby mains consumption
- >70% average efficiency
- EMI in accordance with EN55022-Class-B
- RoHS compliant
Yayınlandı: 2015-11-18
| Güncellenmiş: 2022-03-11