STMicroelectronics STEVAL-ISC003V1 STUSB4710 Evaluation Board

STMicroelectronics STEVAL-ISC003V1 STUSB4710 Evaluation Board is a ready-to-use USB PD source using the STUSB4710 and ST1S14 ICs. The board is used to demonstrate the features of the STUSB4710 controller by converting a single-voltage power supply into a Type-C power delivery source. The STUSB4710 controls the Type-C port ensuring power delivery advertising and negotiation, controls the DC-to-DC converter and power paths, and monitors VBUS voltage.

Features

  • 1 x USB PD port (source)
  • STUSB4710 USB power delivery controller
  • Compliant with:
  • USB Type-C™ r1.2
  • USB PD r2.0
  • On-board 20V/3 A DC-DC
  • VBUS power switches and discharge path
  • VCONN support (programmable up to 600mA)
  • Support up to 5 power data objects (PDO)
  • Pre-configured PDOs
  • High voltage protection on connector pins
  • Customizable startup profiles
  • Compatible with NUCLEO-F072RB board for configuration and debug interface
  • RoHS compliant
Yayınlandı: 2017-06-05 | Güncellenmiş: 2022-03-10