STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver Eval Kit

STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver Evaluation Kit features four LED strings and employs the ALED7709 LED driver. The driver is AEC-Q100 Grade 1 certified and can be a boost or SEPIC DC/DC controller. The STMicroelectronics STEVAL-LLL014V1 also includes four low-side constant-current sinkers. Integrating the boost controller with the LED sinkers allows for adjustable boost voltage, minimizing power dissipation in the ALED7709 and improving overall efficiency.

This kit also houses the SPC582B60E1, a 32-bit automotive-grade microcontroller, which communicates with the ALED7709 through an I2C interface. The STEVAL-LLL014V1 can be configured and controlled using the STSW-LLL014GUI software, running on a PC connected via USB. Additionally, the ALED7709 can be disconnected from the onboard MCU and controlled by an external customer I2C system.

Features

  • 4.5V to 42V supported input voltage
  • Boost disabled if Vin < 6V
  • Boost works at 400kHz with a spread spectrum
  • 150mA adjustable current per channel
  • Mixed PWM and analog dimming supported
  • Adaptive boost voltage to comply with different LED conditions
  • NTC to keep under control the LED temperature
  • SPC582B60E1 automotive grade MCU
    • PWM generation for ALED analog dimming
    • PWM generation for ALED FSW synchronization

Applications

  • Automotive LED lighting systems
  • Boost or SEPIC DC/DC controller
  • LED string evaluation and testing
  • Automotive electronics development
  • Microcontroller-controlled LED systems
  • Custom I2C-controlled LED projects

Block Diagram

Block Diagram - STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver Eval Kit

Connectors

STMicroelectronics STEVAL-LLL014V1 Automotive LED Driver Eval Kit
Yayınlandı: 2023-09-13 | Güncellenmiş: 2023-09-22