STMicroelectronics STEVAL-MKI210V2K iNEMO Inertial Module Kit
STMicroelectronics STEVAL-MKI210V2K iNEMO Inertial Module Kit includes the STEVAL-MKI210V2 mainboard and the STEVAL-MKIGIBV5 adapter board. The mainboard embeds the ISM330DHCX 3D accelerometer and 3D gyroscope sensor. It's connected to the adapter board through a flat cable to render it compatible with the STEVAL-MKI109V3 motherboard. The kit provides the complete ISM330DHCX pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line.Features
- User-friendly ISM330DHCX board
- Complete ISM330DHCX pin-out for a standard DIL 24 socket
- Double-sided adhesives included for easy mounting on equipment to be measured
- Fully compatible with STEVAL-MKI109V3 motherboard
- RoHS compliant
Yayınlandı: 2021-09-14
| Güncellenmiş: 2022-03-11