STMicroelectronics STEVAL-MKI226KA Digital Accelerometer Sensor Kit
STMicroelectronics STEVAL-MKI226KA Digital Accelerometer Sensor Kit is based on the AIS25BA 3-axis digital accelerometer. A flat cable connects the kit to a generic adapter board (STEVAL-MKIGI03B). This makes it compatible with the STEVAL-MKI109V3. The sensing board is directly attached to the system to be measured through the adhesive.Features
- User-friendly AIS25BA evaluation kit
- Complete AIS25BA pinout for a standard DIL 24 socket
- Fully compatible with the STEVAL-MKI109V3 motherboard
- RoHS compliant
Yayınlandı: 2022-10-07
| Güncellenmiş: 2022-10-11