STMicroelectronics STEVAL-MKI228KA Pressure Sensor Kit

STMicroelectronics STEVAL-MKI228KA Pressure Sensor Kit includes the STEVAL-MKI228A and the STREVAL-MKE001A. The STEVAL-MKI228A mounts the ILPS22QS pressure sensor with the Qvar electrostatic sensor and swipe electrode making it compatible with the STEVALMKI109V3. Furthermore, the ILPS22QS is soldered exactly at the board center.

The STM STEVAL-MKE001AA plugs into a standard DIL24 socket and supplies the complete ILPS22QS pin-out. The board is delivered ready to use with the required decoupling capacitors on the VDD power supply line.

The adapter supports the STEVAL-MKI109V3 motherboard. The motherboard comprises a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC, on which it is possible to use a downloadable graphical user interface (Unico-GUI) or dedicated software routines for customized applications.

Features

  • User-friendly ILPS22QS board
  • Complete ILPS22QS pin-out for a standard DIL24 socket
  • Fully compatible with the STEVAL-MKI109V3 motherboard
  • RoHS compliant

Kit Contents

  • STEVAL-MKI228A
  • STREVAL-MKE001A

Overview

STMicroelectronics STEVAL-MKI228KA Pressure Sensor Kit

Videos

Yayınlandı: 2022-05-12 | Güncellenmiş: 2022-08-01