STMicroelectronics STEVAL-MKI239A LSM6DSV Adapter Board

STMicroelectronics STEVAL-MKI239A LSM6DSV Adapter Board is designed to evaluate MEMS devices in the LSM6DSV product family. The STMicroelectronics STEVAL-MKI239A offers an effective means of fast system prototyping and device evaluation. With a standard DIL 24 socket, the adapter board can be easily plugged in, providing the complete LSM6DSV pinout and ready-to-use with the required decoupling capacitors on the VDD power supply line.

Features

Applications

  • Robotics
  • Wearable devices
  • IoT devices
  • Motion sensors
  • Navigation systems
  • Virtual and augmented reality devices
  • Health and fitness monitoring devices
  • Automotive electronics
  • Gaming controllers
  • Smart home devices
Yayınlandı: 2023-03-09 | Güncellenmiş: 2023-03-24