STMicroelectronics STEVAL-MKI249KA Biosensor Evaluation Kit
STMicroelectronics STEVAL-MKI249KA Biosensor Evaluation Kit features a specialized PCB with the ST1VAFE6AX biosensor. The STMicroelectronics STEVAL-MKI249KA kit integrates a vertical analog front-end (vAFE) for biopotential signals and a 6-axis inertial measurement unit (IMU) with AI and sensor fusion capabilities. The kit includes a STEVAL-MKI249A board, which provides a full ST1VAFE6AX pinout and the required decoupling capacitors on VDD and VDDIO power lines. The STEVAL-MKE005A electrode board enables biopotential signal functionality, like ECG signal demonstration. The STEVAL-MKI249KA is compatible with the STEVAL-MKI109V3 and STEVAL-MKI109D motherboards, which feature a high-performance 32-bit microcontroller for bridging the sensor to a PC. The kit is also compatible with boards like STEVAL-MKBOXPRO and XNUCLEO-IKS4A1.Features
- Complete ST1VAFE6AX pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109V3 and STEVAL-MKI109D motherboards
- ECG monitoring
- RoHS compliant
Applications
- ECG signal monitoring
- Inertial measurement
- AI-enhanced sensor fusion
- Wearable health devices
- Biomedical research
- Custom sensor applications
Yayınlandı: 2024-11-20
| Güncellenmiş: 2024-12-02