STMicroelectronics STEVAL-MKI251A Adapter Board
STMicroelectronics STEVAL-MKI251A Adapter Board is designed to evaluate the LSM6DSV320X 6-axis Inertial Measurement Unit (IMU). This board is supported by the STEVAL-MKI109D evaluation platform that includes a 32-bit microcontroller functioning as a bridge between a PC and the sensor. The STEVAL-MKI251A adapter board can be plugged into a standard DIL 24 socket and into boards such as STEVAL-MKBOXPRO and X-NUCLEO-IKS4A1. This adapter board offers a solution for fast system prototyping and device evaluation directly within the user's own application. The STEVAL-MKI251A adapter board is used in sensing, IoT, and wearable applications.Features
- Complete LSM6DSV320X pinout for a standard DIL 24 socket
- Fully compatible with STEVAL-MKI109D evaluation platform
- RoHS compliant
Applications
- Sensing requirements
- Wearables
- IoT
- Smartphones
Yayınlandı: 2025-04-07
| Güncellenmiş: 2025-06-11