STMicroelectronics STEVAL-MKIT03V1 MEMS Sensor Sample Kit

STMicroelectronics STEVAL-MKIT03V1 MEMS Sensor Sample Kit contains four sensor adapter boards that can be evaluated in standalone mode by simply connecting an I2C cable. The STEVAL-MKI109V3 evaluation board, based on the STM32F401VET6 microcontroller, can be used for a more in-depth evaluation. The board can be used as a bridge between the sensor adapter boards and a PC running STMicroelectronics graphical user interface (GUI) or an X-NUCLEO expansion board.

Features

  • STEVAL-MKI198V1K temperature kit for STTS751 - low-voltage local digital temperature sensor
  • STEVAL-MKI141V2 adapter board for HTS221 - digital sensor for relative humidity and temperature
  • STEVAL-MKI192V1 adapter board for LPS22HH - digital nano pressure sensor
  • STEVAL-MKI183V1 adapter board for LPS33HW - piezoresistive absolute pressure sensor, 260-1260 hPa, digital output barometer, water-resistant package
Yayınlandı: 2019-11-20 | Güncellenmiş: 2024-02-23