STMicroelectronics STEVAL-OET005VC Evaluation Kits

STMicroelectronics STEVAL-OET005 Evaluation Kits allow evaluating ST ESD protection devices or filtering devices for USB Type-C® connectors. These evaluation kits include STEVAL-OET005VC and STEVAL-OET005VD kits. The STEVAL-OET005 evaluation kits are ideally suited for USB Type-C® and power delivery applications.

The STEVAL-OET005VC kit offers a protection solution for all the data, control, and power lines in a 500µm pitch package. This kit further includes the STEVAL-OET005C evaluation board and the STEVAL-OET005E testing board.

The STEVAL-OET005VD kit provides a protection and filtering solution with common mode filters and protection for all lines in a 500µm pitch and 0201 packages. This kit contains the STEVAL-OET005D evaluation board and the STEVAL-OET005E testing board.

Features

  • Evaluate ST ESD protection devices or filtering devices for USB Type-C® connectors
  • Plug and receptacle to connect the board to a host and a cable, or a device and a cable
  • Data, control, and power line protections
  • Available in 500µm pitch packages
  • Ideally suited for USB Type-C™ and power delivery applications

Schematic Diagrams

Yayınlandı: 2022-12-30 | Güncellenmiş: 2023-01-10