STMicroelectronics STEVAL-PMIC2LKV1 Evaluation Kit

STMicroelectronics STEVAL-PMIC2LKV1 Evaluation Kit is a combination of two components: the STEVAL-PMIC2LM1A evaluation board and the STEVAL-USBDNGV1 USB dongle. This PMIC evaluation board is designed for the highly integrated STPMIC2L to manage the power requirements of the core, memory, and interfaces of the STM32MP2x series MPU. The STEVAL-PMIC2LKV1 kit features header connectors for external access to the embedded regulators and switches, and internal jumpers for routing to meet physical configuration requirements. Typical applications include telecom infrastructure, factory automation, human-machine interfaces, IoT for smart industries, home and professional appliances, and wearables.

Features

  • 2.8V to 5.5V input voltage ranges
  • 3 buck converters with adaptive Constant On-Time (COT) topology:
    • 2MHz switching frequency
    • Selectable forced PWM
    • Spread spectrum function
    • Phase shift synchronization
  • 5 adjustable general-purpose LDOs
  • 1 LDO configurable as:
    • Sink-source mode for DDR4 termination
    • Adjustable output (normal mode) for general-purpose use
  • 5 GPO output control for external command
  • User programmable Non-Volatile Memory (NVM), enabling scalability to support a wide range of applications
  • Immediate output alternate settings toggle by dedicated power control pins
  • Programmable output voltages, Turn ON/OFF sequences
  • I²C and digital IO control interface
  • Advanced customizable safety management
  • WFQFN 40 L (5mm x 5mm x 1mm)

Applications

  • Telecom infrastructures
  • Factory automations
  • Human-machine interfaces
  • IoT for the smart industries
  • Home and professional appliances
  • Wearables
Yayınlandı: 2025-12-30 | Güncellenmiş: 2026-01-27