STMicroelectronics STEVAL-TTM004V1 Control Board

STMicroelectronics STEVAL-TTM004V1 Control Board is designed for high voltage motor control applications like traction inverters. The STEVAL-TTM004V1 hosts several connectors and has a wide range of external connectivity options. This is for digital and analog inputs and outputs with optimized filters for signal conditioning. The control board is powered independently via its power supply connector. It can also be supplied by any power board through the MC connector. The board includes a potentiometer and a user button for further evaluation and application development support.

Features

  • Control board with SPC58NN84E7 microcontroller in eLQFP176 package (AEC-Q100 qualified and ASIL-D of ISO 26262)
  • SPC5 studio Motor Control software tool support
  • MC connector compatible with all ST motor control power boards for CAN-FD and UART interfaces
  • HALL, Encoder, and Resolver sensor inputs
  • Suitable for applications implementing field-oriented control (FOC)
  • Analog input/output with active filters and compatible with a dedicated daughterboard for resolver reading
Yayınlandı: 2021-01-18 | Güncellenmiş: 2022-03-11