STMicroelectronics STEVAL-MKI211V1K 3D Accelerometer Sensor Kit

STMicroelectronics STEVAL-MKI211V1K 3D Accelerometer Sensor Kit is a user-friendly evaluation board based on the LIS25BA 3D Accelerometer Sensor. The iNemo Inertial Module Kit from STMicroelectronics consists of a host board for the LIS25BA Accelerometer and a simple adapter board (STEVAL-MKIGIBV2) that enables it to work with the STEVAL-MKI109V3 Motherboard.

The LIS25BA Sensor is soldered precisely in the center of the board and double-sided adhesive is provided to allow users to mount the board on equipment destined for vibration analysis. Alternatively, the board can be mounted using the holes located in each corner of the PCB.

The STEVAL-MKIGIBV2 can be plugged into a standard DIL 24 socket. The 3D Accelerometer Sensor Kit provides the complete LIS25BA pinout and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. 

The STEVAL-MKI109V3 Motherboard features a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC running the free Unico GUI graphical user interface or dedicated software routines for customized applications.

Features

  • Pre-mounted LIS25BA Accelerometer
    • ±3.85g full scale
    • TDM slave interface
    • Low noise
    • 16-bit data output
    • Compact 2.5mm x 3.0mm LGA-14 package
  • Board provides complete IIS3DWB pinout for a standard DIL 24 socket
  • Fully compatible with STEVAL-MKI109V3 Motherboard
  • Double-sided adhesives included for easy mounting on equipment to be measured
  • RoHS and WEEE compliant

Applications

  • Vibration monitoring
  • Condition monitoring

STEVAL-MKI211V1K Schematic

Schematic - STMicroelectronics STEVAL-MKI211V1K 3D Accelerometer Sensor Kit

STEVAL-MKIGIBV2 Schematic

Schematic - STMicroelectronics STEVAL-MKI211V1K 3D Accelerometer Sensor Kit
Yayınlandı: 2020-01-09 | Güncellenmiş: 2025-01-14