STMicroelectronics STGD4H60DF 600V 4A High-Speed H Series IGBT

STMicroelectronics STGD4H60DF 600V 4A High-Speed H Series IGBT is designed with an advanced trench gate field-stop structure. The STMicroelectronics STGD4H60DF IGBTs in the H Series balance conduction and switching efficiency, making them ideal for high-frequency converters. The devices also offer a slightly positive VCE(sat) temperature coefficient and consistent parameter distribution for safer parallel operation.

Features

  • TJ = 175°C maximum junction temperature
  • Low VCE(sat) = 1.6V (typ.) @ IC = 4A
  • Tight parameter distribution
  • Low thermal resistance
  • Short-circuit rated
  • Soft and fast recovery antiparallel diode

Applications

  • Industrial motor control
  • Dishwashers
  • Refrigerators and freezers
  • Fans
Yayınlandı: 2023-10-24 | Güncellenmiş: 2023-10-31