STMicroelectronics STGIB10CH60TS-L SLLIMM Short-Circuit IGBTs

STMicroelectronics STGIB10CH60TS-LZ SLLIMM™ Short-Circuit Rugged IGBTs are 2nd series small low-loss intelligent molded modules (SLLIMM). The series provides a compact, high-performance AC motor drive in a simple, rugged design. The devices integrate proprietary control ICs (one LS and one HS driver) with an improved short circuit rugged trench gate field-stop (TFS) IGBT. STMicroelectronics STGIB10CH60TS-LZ SLLIMM modules are ideal for motor drives operating up to 20kHz in hard-switching circuitries.

Features

  • IPM 600V, 3-phase IGBT inverter bridge, including 2 control ICs for gate driving and freewheeling diodes
  • 3.3V, 5V TTL/CMOS inputs with hysteresis
  • Internal bootstrap diode
  • Undervoltage lockout of gate drivers
  • Smart shutdown function
  • Short-circuit protection
  • Shutdown input/fault output
  • Separate open emitter outputs
  • Built-in temperature sensor
  • Comparator for fault protection
  • Short-circuit rugged TFS IGBTs
  • Fast, soft recovery diodes
  • 85kΩ NTC, UL 1434, CA 4 recognized
  • Fully isolated package
  • Isolation rating of 1500Vrms/min
  • UL 1557, file E81734 UL recognition
  • Embedded TVS to enhance ESD protection

Applications

  • 3-phase inverters for motor drives
  • Washing machines
  • Dryers
  • Pumps
  • Air conditioners
  • Sewing machines

Package Outline

STMicroelectronics STGIB10CH60TS-L SLLIMM Short-Circuit IGBTs

Internal Schematic Diagram

Schematic - STMicroelectronics STGIB10CH60TS-L SLLIMM Short-Circuit IGBTs
Yayınlandı: 2020-10-30 | Güncellenmiş: 2024-12-30