STMicroelectronics STGSH50M120D ACEPACK SMIT IGBT with Diode

STMicroelectronics STGSH50M120D ACEPACK SMIT IGBT with Diode combines two IGBTs and diodes in a half-bridge topology. The STMicroelectronics STGSH50M120D is mounted on a very compact and rugged easily surface-mounted package. The device is optimized in conduction and switching losses for hard switching commutation, where short-circuit ruggedness is an essential feature. A freewheeling diode with a low drop forward voltage is included in every switch. The result is a product specifically designed to maximize efficiency and power density in industrial drives.

Features

  • Low-loss and short-circuit rugged IGBTs
  • TJ = +175°C maximum junction temperature
  • VCE(sat) = 1.8V (typ.) at IC = 50A
  • Minimized tail current
  • Tight parameter distribution
  • Low thermal resistance
  • Positive VCE(sat) temperature coefficient
  • Soft and fast-recovery antiparallel diode
  • Isolation rating of 3.4kVRMS/min

Applications

  • Motor drives
  • Industrial motor control

Electrical topology and pin positioning

STMicroelectronics STGSH50M120D ACEPACK SMIT IGBT with Diode

Videos

Yayınlandı: 2024-12-17 | Güncellenmiş: 2025-07-22