STMicroelectronics STGSH80HB65DAG 650V 80A HB Series IGBT
STMicroelectronics STGSH80HB65DAG 650V 80A HB Series IGBT features two IGBTs and diodes in a compact, rugged, surface-mounted package. The STMicroelectronics STGSH80HB65DAG IGBT is optimized for soft commutation, minimizing conduction and switching losses. Each switch includes a low-drop freewheeling diode, making it ideal for efficient resonant and soft-switching applications.Features
- AQG 324 qualified
- High-speed switching series
- TJ = 175°C maximum junction temperature
- Low VCE(sat) = 1.7V (typ.) @ IC = 80A
- Minimized tail current
- Tight parameter distribution
- Low thermal resistance thanks to DBC substrate
- Positive temperature VCE(sat) coefficient
- Soft and high-speed recovery antiparallel diode
- Isolation rating of 3.4kVrms/min
Applications
- DC/DC converter for EV/HEV
- On board charger (OBC)
Schematic and pin description
Videos
Yayınlandı: 2023-10-24
| Güncellenmiş: 2024-01-21