STMicroelectronics STL105N8F7AG Automotive Power MOSFET
STMicroelectronics STL105N8F7AG Automotive N-Ch Power MOSFET utilizes STripFET F7 technology with an enhanced trench gate structure. The AEC-Q101 qualified STL105N8F7AG MOSFET features very low on-state resistance while also reducing internal capacitance and gate charge for faster and more efficient switching.The STM STL105N8F7AG Automotive N-Ch Power MOSFET is housed in a PowerFLAT 5x6 wettable flank package and is ideal for switching applications.
Features
- AEC-Q101 qualified
- Among the lowest RDS(on) on the market
- Excellent FoM (figure of merit)
- Low Crss/Ciss ratio for EMI immunity
- High avalanche ruggedness
- Wettable flank PowerFLAT 5x6 package
Typical Circuit Application
Yayınlandı: 2021-04-29
| Güncellenmiş: 2022-03-11