STMicroelectronics STL325N4LF8AG N-Channel Power MOSFET

STMicroelectronics STL325N4LF8AG N-Channel Power MOSFET utilizes STripFET F8 technology and features an enhanced trench gate structure. The STL325N4LF8AG ensures very low on-state resistance. The device also reduces internal capacitances and gate charges for faster and more efficient switching.

Features

  • AEC-Q101 qualified
  • MSL1 grade
  • 175°C operating temperature
  • 100% avalanche tested
  • Wettable flank package
  • Excellent body drain diode softness
  • Low EMI noise emission
  • Low output capacitance and series resistance
  • Low spikes for the drain-source voltage at turn-off and short oscillation time
  • Low gate-drain charge
  • Fast turn-off and low switching losses
  • Tight gate threshold voltage spread
  • Easy parallel connection
  • Very high current capability
  • High short circuit ruggedness 

Applications

  • Switching applications
  • Power conversion
  • Motor control
  • Power distribution

Videos

Yayınlandı: 2022-06-22 | Güncellenmiş: 2024-11-18