STMicroelectronics STLINK-V3SET Debugger/Programmer Probe
STMicroelectronics STLINK-V3SET Debugger/Programmer Probe is a modular stand-alone probe that features an embedded STM32 32-bit microcontroller based on the Arm® Cortex®‑M processor. The STLINK-V3 is a composite USB device similar to the ST-LINK/V2-X versions. STMicroelectronics STLINK-V3SET Debugger/Programmer Probe features mass storage, a virtual COM port, and the ST proprietary debug interface. This probe can also present a bridge interface.
Features
- Stand-alone probe with modular extensions
- Self-powered through a USB connector (Micro-B)
- USB 2.0 high-speed compatible interface
- Direct firmware update support (DFU)
- JTAG/serial wire debugging (SWD) specific features:
- 3V to 3.6V application voltage support and 5V tolerant inputs
- Flat cables STDC14 to MIPI10 / STDC14 / MIPI20 (connectors with 1.27mm pitch)
- JTAG communication support
- SWD and serial wire viewer (SWV) communication support
- SWIM specific features (only available with adapter board MB1440):
- 1.65V to 5.5V application voltage support
- SWIM header (2.54mm pitch)
- SWIM low-speed and high-speed modes support
- Virtual COM port (VCP) specific features:
- 3V to 3.6V application voltage support on the UART interface and 5V tolerant inputs
- VCP frequency up to 15MHz
- Available on STDC14 debug connector (not available on MIPI10)
- Multi-path bridge USB to SPI/UART/I2C/CAN/GPIOs specific features:
- 3V to 3.6V application voltage support and 5V tolerant inputs
- Signals available on adapter board only (MB1440)
- Drag-and-drop Flash programming
- Color LEDs for communication and power
Videos
Yayınlandı: 2018-09-25
| Güncellenmiş: 2026-04-28