STMicroelectronics STM32 Nucleo-64 Board

STMicroelectronics STM32 Nucleo-64 Board provides an affordable and flexible way to try new concepts and build prototypes. The external SMPS reduces power consumption in Run mode. The STM32 nucleo-64 board supports ARDUINO® Uno V3 connectivity and the ST morpho headers for easy expansion of the functionality of the STM32 Nucleo open development platform. This board features an on-board ST-LINK debugger/programmer with USB re-enumeration capability. The STM32 nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.

Features

  • STM32 microcontroller in an LQFP64 or LQFP48 package
  • 1 user LED shared with ARDUINO®
  • 1 user and 1 reset push-buttons
  • 32.768kHz crystal oscillator
  • Board connectors:
    • ARDUINO® Uno V3 expansion connector
    • ST morpho extension pin headers for full access to all STM32 I/O
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board ST-LINK debugger/programmer with USB re-enumeration capability:
    • Mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs):
    • IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
  • External SMPS to generate Vcore logic supply
  • 24MHz or 48MHz HSE
  • User USB device full speed or USB SNK/UFP full speed
  • Cryptography
  • Board connectors:
    • External SMPS experimentation dedicated connector
    • USB Type-C®, Micro-B, or Mini-B connector for the ST-LINK
    • USB Type-C® user connector
    • MIPI® debug connector
Yayınlandı: 2023-12-26 | Güncellenmiş: 2025-08-15