STMicroelectronics STM32G0B1 & STM32G0C1 Microcontrollers
STMicroelectronics STM32G0B1 & STM32G0C1 Microcontrollers feature an embedded up to 512kbytes Flash and 144kbytes RAM memory. The devices are housed in packages as small as 32-pin and up to 100-pin. It supports the USB full-speed host/device, integrated USB Type-C controller and transceivers, FDCAN protocol, and up to 8 UART.Features
- Up to 512kbtes Flash and 144kbytes RAM memory
- Dual-bank flash
- Packages from 32-pin to 100-pin
- USB data + UCPD (type-C & Power Delivery)
- FDCAN x2
- More flexibility within the same STM32G0 platform development
- Simplifies firmware upgrade and allows read-while-write
- Ideal combination ""small package / maximum memory"" for more efficiency
- Maximum compatibility for faster and more flexible development
- Compatible pinout on common packages of the STM32G0 Series, 32- and 48-pin packages are present for all memories
- USB combo data + type-C and power delivery functions
- FDCAN is the new standard in Industrial
- 2xCAN targets car box applications
Applications
- Consumer applications
- USB / USB-C applications
- Energy-efficient applications (battery operated)
- Industrial equipments
- Control applications
- Motor control applications
- Home appliances
- Home automation
- E-bikes
- Air conditioning
Yayınlandı: 2021-02-03
| Güncellenmiş: 2022-03-11