STMicroelectronics STM32G483xE Microcontrollers
STMicroelectronics STM32G483xE Microcontrollers are based on the high-performance Arm® Cortex®-M4 32-bit RISC core and operate at a 170MHz frequency. The Cortex-M4 core features a single-precision floating-point unit (FPU) that supports all Arm single-precision data-processing instructions and all data types. The STM32G483xE MCUs from STMicroelectronics include embedded high-speed memories, a flexible static memory controller (FSMC) for static memories, and a quad SPI flash memory interface. These MCUs embed an extensive range of enhanced I/Os, protection mechanisms for embedded flash memory, SRAM, and peripherals for mathematical / arithmetic function acceleration.The STM32G483xE series operates in a -40°C to 125°C temperature range and a 1.71V to 3.6V power supply voltage range. The MCUs feature the following interfaces: four I2C, four SPI, three USART, two UART, one low-power UART, three FDCAN, one SAI, USB Power Delivery Controller (UCPD), and a USB device. The STM32G483xE microcontrollers come with independent power supplies that are supported with analog independent supply input for ADC, DAC, OPAMPs, and comparators.
Features
- Arm 32-bit Cortex-M4 CPU with FPU and adaptive real-time (ART) accelerator
- Interconnect matrix
- 16-channel DMA controller
- 7x ultra-fast rail-to-rail analog comparators
- Mathematical hardware accelerators
- CORDIC for trigonometric functions acceleration
- FMAC: filter mathematical accelerator
- Communication interfaces
- 3x FDCAN controller
- 4x I2C
- 5x USART/UART
- 1x LPUART
- 4x SPI
- 1x SAI
- USB 2.0 full-speed interface with LPM and BCD support
- IRTIM
- USB Type-C™/UCPD
- Memories
- 512Kbytes of flash memory with ECC support, 2 banks read-while-write, proprietary code readout protection (PCROP), securable memory area, and 1Kbyte OTP
- 96Kbytes of SRAM, with hardware parity check implemented on the first 32Kbytes
- Routine booster: 32Kbytes of SRAM on instruction and data bus, with hardware parity-check (CCM SRAM)
- External memory interface for static memories FSMC supports SRAM, PSRAM, NOR, and NAND memories
- Quad-SPI memory interface
- Reset and supply management
- Power-on/power-down reset (POR/PDR/BOR)
- Programmable voltage detector (PVD)
- Low-power modes: sleep, stop, standby, and shutdown
- VBAT supply for RTC and backup registers
Specifications
- Clock management
- 4MHz to 48MHz crystal oscillator
- 32kHz oscillator with calibration
- Internal 16MHz RC with PLL option (±1%)
- Internal 32kHz RC oscillator (±5%)
- 170MHz operating frequency
- Operating temperature ranges
- -40°C to +85°C
- -40°C to +125°C
Circuit Diagram
Additional Resources
Yayınlandı: 2021-01-07
| Güncellenmiş: 2025-01-02