STMicroelectronics STM32H750B-DK Discovery Kit

STMicroelectronics STM32H750B-DK Discovery Kit is a complete demonstration and development platform for the STM32H750XB MCUs. The MCUs are based on  STMicroelectronics' Arm® Cortex®-M7 and -M4 dual-core-based microcontrollers. The STM32H750B-DK kits are reference designs for user application development before porting to the final product. This simplifies application development.

Features

  • Arm® Cortex® core-based microcontroller with 2 Mbytes (STM32H745XIH6) or 128 Kbytes (STM32H750XBH6) of Flash memory and 1 Mbyte of RAM, in TFBGA240+25 package
  • 4.3" RGB interface LCD with touch panel connector
  • Ethernet compliant with IEEE-802.3-2002 and POE
  • USB OTG FS with Micro-AB connector
  • SAI audio codec
  • One ST-MEMS digital microphone
  • 2 x 512Mbit Quad-SPI NOR Flash memory
  • 128Mbit SDRAM
  • 4Gbyte on-board eMMC
  • 1 user and reset push-button
  • Fanout daughterboard
  • 2 x FDCANs
  • On-board ST-LINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
  • Board connectors
    • USB FS Micro-AB connectors
    • ST-LINK Micro-B USB connector
    • USB power Micro-B connector
    • Ethernet RJ45
    • Stereo headset jack including analog microphone input
    • Audio header for external speakers
    • TAG-Connect 10-pin footprint
    • Arm® Cortex® 10-pin 1.27 mm pitch debug connector over STDC14 footprint
    • Arduino™ Uno V3 expansion connectors
    • STMod+
  • Flexible power-supply options
    • STLINK-V3 USB connector, USB FS connector
    • 5V delivered by RJ45 (Power Over Ethernet)
    • 5V delivered by Arduino™ or external connector
    • USB charger
    • USB power

Videos

Yayınlandı: 2019-06-19 | Güncellenmiş: 2024-03-07