STMicroelectronics STM32H757I-EVAL Evaluation Boards

STMicroelectronics STM32H757I-EVAL Evaluation Boards are high-end development platforms for the STM32H757XI microcontrollers. The devices are based on the high-performance Arm® Cortex®-M4 core. The boards provide access to all the STM32 peripherals for user applications and include an embedded STLINK-V3E debugger/programmer.

Features

  • STM32H757XIH6 microcontrollers with 2Mbytes of Flash memory and 1Mbyte of RAM in TFBGA240+25 package
  • 4" 480×800 TFT color LCD with MIPI DSISM interface and capacitive touchpanel
  • Ethernet compliant with IEEE-802.3-2002
  • USB OTG_HS and OTG_FS
  • I2C compatible serial interface
  • RTC with rechargeable backup battery
  • SAI audio DAC
  • ST-MEMS digital microphones
  • 8Gbyte (or more) SDIO3.0 interface microSD™ card
  • 8M×32bit SDRAM, 1M×16bit SRAM and 8M×16bit NOR Flash memory
  • 1Gbit Twin Quad-SPI NOR Flash memory or two 512Mbit Quad-SPI NOR Flash memories
  • Potentiometer
  • 4 color user LEDs
  • Reset, wakeup, tamper, or key buttons
  • Joystick with 4-direction control and selector
  • Board connectors
    • Power jack
    • 3 USB interfaces with Micro-AB connector
    • RS-232 communications
    • Ethernet RJ45
    • FDCAN compliant connection
    • Stereo headset jack including analog microphone input
    • 2 audio jacks for external speakers
    • microSD™ card
    • JTAG/SWD and ETM trace
    • Extension connectors and memory connectors for daughterboard or wirewrap board
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board ST-LINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs
Yayınlandı: 2019-06-19 | Güncellenmiş: 2024-03-07