STMicroelectronics STM32H7S78-DK Discovery Kit

STMicroelectronics STM32H7S78-DK Discovery Kit demonstrates and develops applications for the Arm® Cortex®-M7 core-based STM32H7S7L8H6H microcontroller. The STMicroelectronics STM32H7S78-DK kit comes with various hardware features, including USB Type-C™, Octo-SPI flash memory, Hexadeca-SPI PSRAM devices, audio codec, digital microphones, ADC, user button, and flexible extension connectors. These connectors facilitate easy wireless connectivity, analog applications, and sensor expansion.

Features

  • STM32H7S7L8H6H microcontroller based on the Arm Cortex‑M7 featuring 64Kbytes of flash memory and 620Kbytes of SRAM in a TFBGA225 package
  • 5" LCD module with capacitive touch panel
  • USB Type-C with USB 2.0 HS interface, dual‑role‑power (DRP)
  • USB Type-C with USB 2.0 FS interface, sink only
  • Ethernet compliant with IEEE-802.3-2002
  • I2S audio codec
  • One ST-MEMS digital microphone
  • 1‑Gbit Octo‑SPI NOR flash memory
  • 256‑Mbit Hexadeca‑SPI PSRAM
  • Fan-out daughterboard
  • Wi‑Fi® module (802.11 b/g/n compliant)
  • Four user LEDs
  • User and reset push-buttons
  • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
  • Board connectors
    • Two USB Type-C
    • Ethernet RJ45
    • Camera flexible printed circuit (FPC) connector
    • microSD™ card
    • Stereo headset jack including analog microphone input
    • Audio MEMS daughterboard expansion connector
    • Arduino® Uno V3 expansion connector
    • STMod+ expansion connector
    • Pmod™ expansion connector
  • On-board STLINK-V3EC debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Videos

Yayınlandı: 2024-05-30 | Güncellenmiş: 2024-06-11