STMicroelectronics STM32L4R9I-EVAL Evaluation Board

STMicroelectronics STM32L4R9I-EVAL Evaluation Board offers a complete demonstration and development platform for the STMicroelectronics Arm® Cortex®-M4 core-based STM32L4R9AI microcontroller. The full range of hardware features on the STM32L4R9I-EVAL Evaluation Board allows developers to access and evaluate the STM32L4R9AI peripherals, including USB, UART, digital microphones, ADC and DAC, TFT LCD, MIPI DSI display, LDR, SRAM, NOR Flash memory device, Octo-SPI Flash memory device, microSD™ card, sigma-delta modulators, CAN transceiver, and EEPROM.

ST-LINK/V2-1 is integrated on the STM32L4R9I-EVAL, as an embedded in-circuit debugger and programmer for the STM32 MCU and the USB virtual COM port bridge. The JTAG/SWD connector and ETM Trace Debug Connectors allow external debugging.

The STM32L4R9I-EVAL includes two LCD display daughterboards, one with a 1.2" MIPI® DSI round LCD display, and one with a 4.3" TFT LCD RGB display.

The STM32L4R9I-EVAL Evaluation Board supports a wide range of Integrated Development Environments (IDEs) including IAR™, Keil® and GCC-based IDEs.

Features

  • STM32L4R9AII6 Microcontroller with 2Mbytes of Flash memory and 640-Kbytes of RAM in a UFBGA169 package
  • MB1314 daughterboard with 1.2" 390x390 MIPI DSI round LCD
  • MB1315 daughterboard with 4.3" 480x272 TFT RGB LCD
  • Two ST-MEMS digital microphones
  • 8-Gbyte microSD card bundled
  • 16-Mbit SRAM device
  • 128-Mbit NOR Flash memory
  • 512-Mbit Octo-SPI Flash memory with double transfer rate (DTR) support
  • 64-Mbit Octo-SPI SRAM memory with HyperBus interface support
  • EEPROM supporting 1MHz I2C-bus communication speed
  • Reset and wakeup/tamper buttons
  • Joystick with four-way controller and selector
  • Touch-sensing button
  • Light-dependent resistor (LDR)
  • Potentiometer
  • Coin battery cell for power backup
  • Flexible power-supply options: power jack, ST-LINK/V2-1 USB connector, USB OTG FS connector, daughterboard
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port and debug port
  • Microcontroller supply voltage: fixed 3.3V or adjustable range from 1.71V to 3.6V
  • MCU current consumption measurement circuit
  • Access to comparator and operational amplifier of STM32L4R9AII6
  • Comprehensive free software libraries and examples available with the STM32Cube package
  • Board Connectors
    • Two independent 3.5mm stereo headphone
    • Slot for microSD card supporting SD and SDHC
    • TFT LCD standard connector
    • MIPI DSI LCD standard connector
    • EXT_I2C connector supports I2C bus
    • RS-232 port configurable for communication or MCU flashing
    • USB OTG FS Micro-AB port
    • CAN 2.0A/B-compliant port
    • Connector for ADC input and DAC output
    • JTAG/SWD connector
    • ETM trace debug connector
    • User interface through USB virtual COM port
    • Embedded ST-LINK/V2-1 debug and flashing facility TAG connector
    • STDC14 connector
    • Pmod connector
  • Board Expansion Connectors:
    • Motor-control module connector
    • Extension connector for daughterboard

Videos

Yayınlandı: 2017-12-20 | Güncellenmiş: 2022-06-29