STMicroelectronics STM32L552E-EV Evaluation Board
STMicroelectronics STM32L552E-EV Evaluation Board is a complete demonstration and development platform for the Arm® Cortex®-M33 core with TrustZone® and the ARMv8-M mainline security extension. The STM32L552E-EV Evaluation Board is based on an ultra-low-power STM32L552ZET6QU Microcontroller with 512KB of Flash memory and 256KB of SRAM. The full range of hardware features on the board helps the user evaluate all the integrated peripherals of the MCU and develop applications. Extension headers allow easy connection of a daughterboard or wrapping board for a specific application.Features
- STM32L552ZET6QU Microcontroller featuring 512KB of Flash memory and 256KB of SRAM in LQFP144 package
- 2.8" 240 x 320 pixel-262K color TFT LCD module with parallel interface and touch panel
- USB Type-C™ Sink device FS
- On-board current measurement
- 512-Mbit Octal-SPI Flash, 64-Mbit Octal HyperRAM, 16-Mbit SRAM, 128-Kbit I2C EEPROM
- 4 user LEDs
- User, Tamper, and Reset push-buttons
- 4-direction joystick with a selection button
- 1 touch sensing button
- Light-dependent resistor (LDR)
- Potentiometer
- Coin-battery cell holder for power backup
- Power-metering demonstration with dual-channel, sigma-delta modulator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port and debug port
- SAI Audio CODEC
- ST-MEMS digital microphones
- Comprehensive free software libraries and examples available with the STM32CubeL5 MCU Package
- Support of a wide choice of Integrated Development Environments (IDEs): Keil® MDK-ARM, IAR™ EWARM, GCC-based IDEs
- Board connectors:
- USB Type-C™
- microSD™ card
- Smartcard socket
- Stereo headset jack including analog microphone input
- Audio jack for external speakers
- 2x DB9 for external RS-232 port and CAN FD
- JTAG and TRACE ETM debugger
- Connectors for ADC input and DAC output
- I/O expansion connectors
- STMod+ expansion connector
- PMOD expansion connector
- Audio daughterboard expansion connector
- Motor-control interface expansion connector
- I2C expansion connector
Yayınlandı: 2020-01-08
| Güncellenmiş: 2025-01-14