STMicroelectronics STM32U5A9J-DK Discovery Kit

STMicroelectronics STM32U5A9J-DK Discovery Kit is a comprehensive platform for demonstrating and developing the STM32U5A9NJH6Q microcontroller. The STMicroelectronics STM32U5A9J-DK is built with an Arm® Cortex®‑M33 core with Arm TrustZone®. The kit is designed to harness the power of ultra-low‑power oriented features with 2.5Mbytes of embedded SRAM and 4Mbytes of embedded flash memory. The STM32U5A9J-DK also includes the 2.5D NeoChrom Accelerator, Chrom-ART Accelerator, and Chrom-GRC™ MMU to easily prototype applications with stunning and optimized graphics rendering.

Features

  • Ultra-low-power STM32U5A9NJH6Q microcontroller based on the Arm Cortex‑M33 core with Arm TrustZone, featuring 4Mbytes of flash memory, 2.5Mbytes of SRAM, and SMPS in a TFBGA216 package
  • 2.47" RGB 480×480 pixels TFT round LCD module with 16.7M color depth, with MIPI DSI® 2‑data lane interface and capacitive touch panel
  • USB Type-C™ with USB 2.0 HS interface, sink only
  • Low‑power system designed for VDD at 1.8V only
  • MEMS sensors from STMicroelectronics
    • Time‑of‑Flight and gesture-detection sensor
    • Temperature sensor
  • 512Mbit Octo‑SPI NOR flash memory
  • 512Mbit Hexadeca‑SPI PSRAM
  • 4Gbyte eMMC flash memory
  • Two user LEDs
  • User and reset push-buttons
  • Comprehensive free software libraries and examples available with the STM32CubeU5 MCU Package
  • Board connectors
    • USB ST-LINK Micro-B
    • USB Type-C
    • Two double-row 2.54 mm pitch expansion connectors for additional peripherals prototyping
    • MIPI10
    • Tag‑Connect 10‑pin footprint
  • Flexible power-supply options
    • ST-LINK USB VBUS, USB connector, or external sources
  • On-board ST-LINK-V3E debugger/programmer with USB re-enumeration capability, mass storage, Virtual COM port, and debug port
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Internet of Things (IoT) devices
  • Wearable technology
  • Smart home automation
  • Health and fitness tracking devices
  • Industrial automation and control systems
  • Gaming consoles and peripherals
  • Automotive electronics
  • Robotics and drones
  • Audio and video equipment
  • Security and surveillance systems
     

Videos

Yayınlandı: 2023-03-09 | Güncellenmiş: 2023-06-15